NTN RNA6906R 35 mm ID Needle Roller Thrust Bearing Needle Roller, 47 mm OD
- RS Stock No.:
- 453-115
- Mfr. Part No.:
- RNA6906R
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR281.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR281.35 |
*price indicative
- RS Stock No.:
- 453-115
- Mfr. Part No.:
- RNA6906R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 30mm | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 67.5kN | |
| Outside Diameter | 47mm | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Series | RNA6906R | |
| Maximum Speed - Oil | 11000rpm | |
| Maximum Speed - Grease | 7500rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 42.5kN | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 35mm | ||
Race Width 30mm | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 67.5kN | ||
Outside Diameter 47mm | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Series RNA6906R | ||
Maximum Speed - Oil 11000rpm | ||
Maximum Speed - Grease 7500rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 42.5kN | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN RNA4906LL/3AS 35 mm ID Needle Roller Thrust Bearing Needle Roller, 47 mm OD
- NTN RNA4906R 35 mm ID Needle Roller Thrust Bearing Machined-ring 47 mm OD
- NTN NA4906LL/3AS 30 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NKS32 32 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NA6906R 30 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN 81107T2 35 mm ID Needle Roller Thrust Bearing Needle Roller 52 mm OD
- NTN NA4907LL/3AS 35 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
- NTN NKS35 35 mm ID Needle Roller Thrust Bearing Needle Roller, 50 mm OD
