INA NKIB5910-XL 50 mm ID Needle Roller Bearing Needle Roller, Angular Contact Ball, 72 mm OD
- RS Stock No.:
- 312-993
- Mfr. Part No.:
- NKIB5910-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR1,047.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,047.73 |
*price indicative
- RS Stock No.:
- 312-993
- Mfr. Part No.:
- NKIB5910-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 34mm | |
| Static Load Rating | 80000N | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 53N | |
| Outside Diameter | 72mm | |
| Limiting Speed | 8000rpm | |
| Series | NKIB | |
| Bearing Type | Needle Roller, Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 34mm | ||
Static Load Rating 80000N | ||
Standards/Approvals No | ||
Dynamic Load Rating 53N | ||
Outside Diameter 72mm | ||
Limiting Speed 8000rpm | ||
Series NKIB | ||
Bearing Type Needle Roller, Angular Contact Ball | ||
- COO (Country of Origin):
- SK
The INA Needle Roller/Angular Contact Ball Bearing with a double-direction axial component, has a bore diameter (d) of 50 mm, an outside diameter (D) of 72 mm, and a width (B) of 34 mm. The basic dynamic load rating (Cr) is 53,000 N in the radial direction.
Basic static load rating in radial is 80000 N
Can be lubricated by grease and oil
Related links
- INA NKIA5910-XL 50 mm ID Roller Bearing Needle Roller 72 mm OD
- INA NKIB5913-XL 65 mm ID Needle Roller Bearing Needle Roller 90 mm OD
- INA NKIB5902-XL 15 mm ID Roller Bearing Needle Roller 28 mm OD
- SKF NKIA 5901 12 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 24 mm OD
- SKF NKIB 5913 65 mm ID Roller Bearing Needle Roller 90 mm OD
- SKF NKIA 5903 17 mm ID Roller Bearing Needle Roller 30 mm OD
- SKF NKIB 5904 20 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 37 mm OD
- SKF NKIA 5904 20 mm ID Roller Bearing Needle Roller 37 mm OD
