FAG 32316-B Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 312-635
- Mfr. Part No.:
- 32316-B
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR2,777.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,777.53 |
*price indicative
- RS Stock No.:
- 312-635
- Mfr. Part No.:
- 32316-B
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Cage Material | Sheet Steel | |
| Bearing Material | Steel | |
| Cone Width | 58mm | |
| Static Load Rating | 510000N | |
| Outside Diameter | 170mm | |
| Limiting Speed | 4100rpm | |
| Bearing Dynamic Load Rating | 355000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Number of Rows | 1 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Cage Material Sheet Steel | ||
Bearing Material Steel | ||
Cone Width 58mm | ||
Static Load Rating 510000N | ||
Outside Diameter 170mm | ||
Limiting Speed 4100rpm | ||
Bearing Dynamic Load Rating 355000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Number of Rows 1 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is designed to accommodate combined loads, featuring a separable design that simplifies mounting and dismounting. With its increased contact angle, this precision-engineered component ensures enhanced performance in various applications. The product boasts a robust construction, capable of enduring high radial and axial loads while maintaining superior operational reliability.
Suitable for a broad temperature range for versatile applications
Steel cage ensures effective roller guidance and stability
Designed to handle high radial and axial loads efficiently
Related links
- FAG 32316-A Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- FAG 30316-A Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- NTN 30316DU Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 32316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 30316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- SKF 30316 Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 31316 J1/QCL7ADF Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- RS PRO 32316 Taper 80 mm ID Roller Bearing, 170 mm OD
