RS Better World
FAG 22208-E1-XL-K-C3 K Tapered 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 312-582
- Mfr. Part No.:
- 22208-E1-XL-K-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR502.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR502.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-582
- Mfr. Part No.:
- 22208-E1-XL-K-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | K Tapered | |
| Cage Material | Carbon Steel | |
| Number of Rows | 2 | |
| Outside Diameter | 80mm | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 91000N | |
| Dynamic Load Rating | 101000N | |
| Limiting Speed | 10500rpm | |
| Series | 222..-E1-K | |
| Standards/Approvals | DIN 635-2, RoHS | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type K Tapered | ||
Cage Material Carbon Steel | ||
Number of Rows 2 | ||
Outside Diameter 80mm | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Static Load Rating 91000N | ||
Dynamic Load Rating 101000N | ||
Limiting Speed 10500rpm | ||
Series 222..-E1-K | ||
Standards/Approvals DIN 635-2, RoHS | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG Spherical Roller Bearing is designed to accommodate heavy radial loads along with axial loads in both directions. This product boasts a tapered bore configuration that excels in providing substantial performance for various industrial applications. With its robust construction and enhanced internal clearance, it caters effectively to dynamic conditions, ensuring longevity and reliability.
Manufactured to meet stringent industry standards for reliability
Provides both grease and oil lubrication options for versatility
Allows for dynamic angular misalignment without compromising efficiency
Related links
- FAG 22208-E1-XL-K Tapered 40 mm ID Roller Bearing, 80 mm OD
- FAG 22208-E1-XL-C3 Parallel 40 mm ID Roller Bearing, 80 mm OD
- FAG 22313-E1-XL-K-C3 K Tapered 65 mm ID Roller Bearing, 140 mm OD
- FAG 22219-E1-XL-K-C3 K Tapered 95 mm ID Roller Bearing, 170 mm OD
- FAG 22317-E1-XL-K-C3 K Tapered 85 mm ID Roller Bearing, 180 mm OD
- FAG 22318-E1-XL-K-C3 K Tapered 90 mm ID Roller Bearing, 190 mm OD
- FAG 22208-E1-XL 40mm Bore Spherical Bearing 91000 N
- FAG 22311-E1-XL-K-C3 K Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
