INA NKXR45-Z-XL 45 mm ID Needle Roller Bearing Axial Cylindrical Roller, Needle Roller, 58 mm OD
- RS Stock No.:
- 312-262
- Mfr. Part No.:
- NKXR45-Z-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR1,366.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,366.64 |
*price indicative
- RS Stock No.:
- 312-262
- Mfr. Part No.:
- NKXR45-Z-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 32mm | |
| Static Load Rating | 163000N | |
| Outside Diameter | 58mm | |
| Standards/Approvals | DIN 5429 | |
| Dynamic Load Rating | 59000N | |
| Series | NKXR..-Z | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Axial Cylindrical Roller, Needle Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 32mm | ||
Static Load Rating 163000N | ||
Outside Diameter 58mm | ||
Standards/Approvals DIN 5429 | ||
Dynamic Load Rating 59000N | ||
Series NKXR..-Z | ||
Limiting Speed 5000rpm | ||
Bearing Type Axial Cylindrical Roller, Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA Needle Roller/Axial Cylindrical Roller Bearing features a single-direction axial component and conforms to DIN 5429 standards. It is designed with an end cap.
Suitable inner rings IR
Can be lubricated by grease and oil
Related links
- INA NKXR30-XL 30 mm ID Needle Roller Bearing Axial Cylindrical Roller 42 mm OD
- INA NKXR35-XL 35 mm ID Needle Roller Bearing Axial Cylindrical Roller 47 mm OD
- INA NKXR40-XL 40 mm ID Needle Roller Bearing Axial Cylindrical Roller 52 mm OD
- INA NKX45-Z-XL 45 mm ID Roller Bearing Needle, 58 mm OD
- INA NKXR50-XL 50 mm ID Roller Bearing Axial Cylindrical Roller 62 mm OD
- INA NKX12-Z-XL 12 mm ID Roller Bearing Axial Ball 21 mm OD
- FAG NX10-Z-XL 10 mm ID Roller Bearing Axial Ball 19 mm OD
- SKF NKXR 45 Z 45 mm ID Roller Bearing Needle Roller, 58 mm OD
