FAG KLM48548-LM48510 Taper Roller 34.93 mm ID Roller Bearing, 65.088 mm OD
- RS Stock No.:
- 312-260
- Mfr. Part No.:
- KLM48548-LM48510
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR159.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR159.21 |
*price indicative
- RS Stock No.:
- 312-260
- Mfr. Part No.:
- KLM48548-LM48510
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.93mm | |
| Cage Material | Sheet Steel | |
| Number of Rows | 1 | |
| Cone Width | 13.97mm | |
| Bearing Material | Steel | |
| Limiting Speed | 11500rpm | |
| Series | K | |
| Static Load Rating | 56000N | |
| Bearing Dynamic Load Rating | 46500N | |
| Standards/Approvals | ABMA4 Class 4 (ANSI/ABMA 19.2:2013) | |
| Outside Diameter | 65.088mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 34.93mm | ||
Cage Material Sheet Steel | ||
Number of Rows 1 | ||
Cone Width 13.97mm | ||
Bearing Material Steel | ||
Limiting Speed 11500rpm | ||
Series K | ||
Static Load Rating 56000N | ||
Bearing Dynamic Load Rating 46500N | ||
Standards/Approvals ABMA4 Class 4 (ANSI/ABMA 19.2:2013) | ||
Outside Diameter 65.088mm | ||
Bearing Type Taper Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The FAG Tapered Roller Bearing is designed to be separable, adjusted, or used in pairs. It meets tolerance class ABMA4, Class 4 (ANSI/ABMA 19.2:2013) and undergoes standard heat treatment. The bearing features a standard sheet steel cage with a window design and roller guidance. It operates within a temperature range of -30°C to 120°C.
Single row design
Can be oil and grease lubricated
Axial load is applied in one direction
Related links
- NTN 4T-3379/3320 Taper Roller 34.93 mm ID Roller Bearing, 80.167 mm OD
- NTN 4T-14137A/14276 Taper Roller 34.93 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-HM89446/HM89410 Taper Roller 34.93 mm ID Roller Bearing, 76.2 mm OD
- Timken LM48500LA/LM48548/LM48510 Taper 34.93 mm ID Roller Bearing, 65.09 mm OD
- FAG KHM88649-HM88610 Taper Roller 34.93 mm ID Tapered Roller Bearing, 72.23 mm OD
- NTN 4T-31594/31520 Taper Roller 34.93 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-LM48548L/LM48510 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 65.088 mm OD
- NTN 4T-LM48510 Single Row Tapered Roller Roller Bearing, 65.088 mm OD
