INA NKIS60-XL 60 mm ID Roller Bearing Needle, 90 mm OD
- RS Stock No.:
- 311-069
- Mfr. Part No.:
- NKIS60-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR815.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR815.58 |
*price indicative
- RS Stock No.:
- 311-069
- Mfr. Part No.:
- NKIS60-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Dynamic Load Rating | 77000N | |
| Standards/Approvals | No | |
| Static Load Rating | 113000N | |
| Number of Rows | 1 | |
| Outside Diameter | 90mm | |
| Series | Heavy | |
| Limiting Speed | 6400rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Dynamic Load Rating 77000N | ||
Standards/Approvals No | ||
Static Load Rating 113000N | ||
Number of Rows 1 | ||
Outside Diameter 90mm | ||
Series Heavy | ||
Limiting Speed 6400rpm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA Needle Roller Bearing is used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required. It places lower requirements on the dimensional accuracy, geometrical accuracy and hardness of the adjacent construction than needle roller bearings with open ends and with closed end.
Standard cage
Can be lubricated by grease and oil
Related links
- SKF NKIS 60 60 mm ID Roller Bearing Needle, 90 mm OD
- INA NK73/25-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NK90/25-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NA4913-XL 65 mm ID Roller Bearing Needle, 90 mm OD
- INA NK73/35-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NK90/35-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NA6913-ZW-XL 65 mm ID Roller Bearing Needle, 90 mm OD
- INA NA4912-XL 60 mm ID Roller Bearing Needle, 85 mm OD
