FAG 33021 Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 311-062
- Mfr. Part No.:
- 33021
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR1,202.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,202.05 |
*price indicative
- RS Stock No.:
- 311-062
- Mfr. Part No.:
- 33021
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 105mm | |
| Cage Material | Standard Sheet Steel | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Limiting Speed | 4150rpm | |
| Static Load Rating | 450000N | |
| Bearing Dynamic Load Rating | 265000N | |
| Outside Diameter | 160mm | |
| Number of Rows | 1 | |
| Cone Width | 43mm | |
| Bearing Material | Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 105mm | ||
Cage Material Standard Sheet Steel | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Limiting Speed 4150rpm | ||
Static Load Rating 450000N | ||
Bearing Dynamic Load Rating 265000N | ||
Outside Diameter 160mm | ||
Number of Rows 1 | ||
Cone Width 43mm | ||
Bearing Material Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is designed to meet the demanding specifications and rigorous standards needed in various applications. With its robust construction and superior load-carrying capacity, this bearing achieves a perfect balance of performance and reliability. Its separable design allows for easy installation and maintenance, making it ideal for professional use.
Lightweight design optimises energy consumption
P6X tolerance class enhances precision and efficiency
Standard heat treatment improves wear resistance
Single row design optimises installation space
Related links
- NTN 32021XU Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- NTN 33021U Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- SKF 32021 X Taper 105 mm ID Roller Bearing, 160 mm OD
- RS PRO 32021-X Taper 105 mm ID Roller Bearing, 160 mm OD
- SNR 32021A Single Row Tapered Roller 105 mm ID Roller Bearing, 160 mm OD
- FAG 32921 Taper Roller 105 mm ID Roller Bearing, 145 mm OD
- FAG 30221-A Taper Roller 105 mm ID Roller Bearing, 190 mm OD
- NTN 32321U Taper Roller 105 mm ID Roller Bearing, 225 mm OD
