FAG 32215-A Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 311-058
- Mfr. Part No.:
- 32215-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR552.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR552.19 |
*price indicative
- RS Stock No.:
- 311-058
- Mfr. Part No.:
- 32215-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Cage Material | Sheet Steel | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 170000N | |
| Outside Diameter | 130mm | |
| Static Load Rating | 227000N | |
| Limiting Speed | 5400rpm | |
| Number of Rows | 1 | |
| Cone Width | 31mm | |
| Bearing Material | Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Cage Material Sheet Steel | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 170000N | ||
Outside Diameter 130mm | ||
Static Load Rating 227000N | ||
Limiting Speed 5400rpm | ||
Number of Rows 1 | ||
Cone Width 31mm | ||
Bearing Material Steel | ||
Bearing Type Taper Roller | ||
The FAG Tapered Roller Bearing is engineered for precision and reliability, providing enhanced performance across various applications. Designed according to DIN ISO standards, it features a separable design that allows for easy installation and maintenance, ensuring minimal downtime. With a robust internal structure and standard tolerances, this bearing supports high load capacities, making it ideal for demanding operational environments.
Resists wear due to its precision engineering
Facilitates easy maintenance for reduced operational downtime
Offers a competitive edge with its high load ratings
Related links
- SKF 32215 Taper 75 mm ID Roller Bearing, 130 mm OD
- FAG 30215-A Taper 75 mm ID Tapered Roller Bearing, 130 mm OD
- RS PRO 32215 Taper 75 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30215 Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- SNR 30215A Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN 32215U Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- SKF 33215 Taper Roller 75 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 22215-E1-XL-K Taper 75 mm ID Roller Bearing, 130 mm OD
