FAG 32211-A Taper Roller 55 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

MYR319.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR319.87

*price indicative

RS Stock No.:
311-056
Mfr. Part No.:
32211-A
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

55mm

Cage Material

Sheet Steel

Limiting Speed

7200rpm

Number of Rows

1

Bearing Material

Steel

Standards/Approvals

DIN ISO 355/DIN 720

Cone Width

25mm

Static Load Rating

135000N

Bearing Dynamic Load Rating

109000N

Outside Diameter

110mm

Bearing Type

Taper Roller

COO (Country of Origin):
HU
The FAG Tapered Roller Bearing is engineered to provide exceptional performance in various industrial applications. This robust product is suitable for accommodating heavy radial loads while also being capable of withstanding axial loads in one direction. Its separable design allows for straightforward installation and maintenance, making it an ideal choice for demanding environments.

Designed with a basic dynamic load rating for superior performance

Provides precise dimensions to ensure compatibility with various shaft and housing configurations

Incorporates lubrication options to optimise performance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy