FAG 32312-A Taper Roller 60 mm ID Tapered Roller Bearing, 130 mm OD

Subtotal (1 unit)*

MYR763.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR763.77

*price indicative

RS Stock No.:
310-494
Mfr. Part No.:
32312-A
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Tapered Roller Bearing

Inside Diameter

60mm

Cage Material

Steel

Cone Width

48.5mm

Number of Rows

1

Static Load Rating

310000N

Outside Diameter

130mm

Standards/Approvals

DIN ISO 355/DIN 720

Bearing Material

Steel

Bearing Dynamic Load Rating

242000N

Limiting Speed

5600rpm

Bearing Type

Taper Roller

The FAG Tapered Roller Bearing, designed to accommodate both radial and axial loads, stands as an essential component for various applications. This precise engineering marvel is separable, allowing for easy installation and maintenance. With a robust design tailored to withstand demanding conditions, its heat-treated structure ensures longevity and reliability in performance. Ideal for industries requiring high-quality bearings, this model excels in providing stable operation.

Low weight aids in ensuring easy handling and installation

Designed to operate effectively in varying temperature ranges

Compatible with a range of lubricants for flexible maintenance options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy