RS Better World
FAG 23218-E1A-XL-K-M Taper 90 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 310-472
- Mfr. Part No.:
- 23218-E1A-XL-K-M
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR2,481.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,481.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 310-472
- Mfr. Part No.:
- 23218-E1A-XL-K-M
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 52.4mm | |
| Bore Type | Taper | |
| Cage Material | Brass | |
| Dynamic Load Rating | 445000N | |
| Standards/Approvals | RoHS, DIN 635-2 | |
| Series | 232..-E1A-K | |
| Limiting Speed | 4250rpm | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 520000N | |
| Internal Clearance | CN | |
| Outside Diameter | 160mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 52.4mm | ||
Bore Type Taper | ||
Cage Material Brass | ||
Dynamic Load Rating 445000N | ||
Standards/Approvals RoHS, DIN 635-2 | ||
Series 232..-E1A-K | ||
Limiting Speed 4250rpm | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 520000N | ||
Internal Clearance CN | ||
Outside Diameter 160mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Spherical Roller Bearing is specifically designed to accommodate high radial loads while maintaining reliable performance in varied operating conditions. With its taper 1:12 bore, this sophisticated bearing excels in applications requiring precision and durability. Its innovative cage design made from brass ensures optimal performance under demanding circumstances.
Reliable performance in extreme temperature ranges
Minimal maintenance required enhancing operational efficiency
Optimal for both grease and oil lubrication methods
Offers resilience against static and dynamic misalignments
Related links
- FAG 23218-E1A-XL-K-M-C3 K Tapered 90 mm ID Roller Bearing, 160 mm OD
- FAG 23218-E1A-XL-M Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 23218-E1A-XL-M-C3 Cylindrical 90 mm ID Roller Bearing, 160 mm OD
- FAG 23218-E1-XL-K-TVPB K Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 23138-E1A-XL-K-M Taper 190 mm ID Roller Bearing, 320 mm OD
- FAG 22318-E1A-XL-K-M-C3 Taper 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 23218-E1-XL-TVPB Cylindrical 90 mm ID Roller Bearing, 160 mm OD
- FAG 22218-E1A-XL-M Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
