RS PRO 22212-E-W33 Parallel 60 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

MYR730.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR730.01

*price indicative

RS Stock No.:
186-222
Mfr. Part No.:
22212-E-W33
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

28mm

Bore Type

Parallel

Cage Material

Steel

Roller Material

Steel

Limiting Speed

4600rpm

Bearing Material

Steel

Static Load Rating

183kN

Outside Diameter

110mm

Dynamic Load Rating

152kN

Series

RS PRO

Standards/Approvals

RoHS

End Type

Open

Number of Rows

2

COO (Country of Origin):
AT

RS PRO Spherical Roller Bearings - Open End Type


Experience the ultimate in versatility with RS PRO open-end spherical roller bearings. These bearings are engineered to provide dual-directional movement, making them perfect for a wide range of applications. Their primary function is to dramatically reduce friction between components while accommodating misalignment with ease.;These spherical roller bearings are renowned for their exceptional service life and unmatched reliability. They excel at minimising friction, noise, and vibration during operation, ensuring smooth and quiet performance.

Why Would You Choose These Bearings?


Ideal for applications prone to misalignment or shaft deflection, these bearings can handle the bending of the shaft under specific circumstances, such as axial loads. They are designed to tolerate misalignment between the shaft and housing effortlessly. With their outstanding load-carrying capacity for radial and combination loads in one direction, thanks to the numerous spherical rollers, these bearings are a powerhouse in any setup

Features and Benefits


  • Open Type (no seal)

  • Self-aligning spherical roller bearings for misalignment accommodation

  • Metric

  • Lubrication holes and groove in outer ring

  • Normal Clearance (Cn)

  • Accuracy PN Normal tolerance

  • Number of Rows: 2

  • Material: Steel

  • Bore Type: Parallel

  • Applications


  • Mechanical Power Transmission

  • Industrial Automation

  • Motion Controls

  • APAC-Embroidery

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy