Fluro M16 x 1.5 Female Galvanised Steel Rod End, 16mm Bore Metric
- RS Stock No.:
- 184-4523
- Mfr. Part No.:
- GI16x1.5
- Manufacturer:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR304.35
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR304.35 |
| 5 - 9 | MYR295.83 |
| 10 + | MYR291.45 |
*price indicative
- RS Stock No.:
- 184-4523
- Mfr. Part No.:
- GI16x1.5
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M16 x 1.5 Female | |
| Bore Diameter | 16mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 16kN | |
| Static Load Rating | 37kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Right Hand | |
| Standards/Approvals | No | |
| Overall Width | 85mm | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M16 x 1.5 Female | ||
Bore Diameter 16mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 16kN | ||
Static Load Rating 37kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Right Hand | ||
Standards/Approvals No | ||
Overall Width 85mm | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread regreasable through the housing with flush type grease fitting
Related links
- Fluro M16 x 1.5 Female Galvanised Steel Rod End, 16mm Bore Metric
- Fluro M16 x 2 Female Galvanised Steel Rod End, 16mm Bore Metric
- Fluro M16 x 1.5 Female Stainless Steel Rod End, 16mm Bore Metric
- Fluro M16 x 1.5 Female Galvanised Steel Rod End, 16mm Bore
- Fluro M16 x 1.5 Male Galvanised Steel Rod End, 16mm Bore
- Fluro M16 x 2 Female Stainless Steel Rod End, 16mm Bore Metric
- Fluro M16 x 2 Female Galvanised Steel Rod End, 16mm Bore
- SKF M16 x 1.5 Female Steel Rod End, 16mm Bore Metric
