SKF M14 Female Steel Rod End, 14mm Bore Metric
- RS Stock No.:
- 588-242
- Mfr. Part No.:
- SILKB 14 F
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
MYR2,027.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,027.34 | MYR405.468 |
*price indicative
- RS Stock No.:
- 588-242
- Mfr. Part No.:
- SILKB 14 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M14 Female | |
| Product Type | Rod End | |
| Bore Diameter | 14mm | |
| Material | Steel | |
| Dynamic Load Rating | 17kN | |
| Static Load Rating | 27.5kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 37mm | |
| Overall Width | 19mm | |
| Standards/Approvals | RoHS | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M14 Female | ||
Product Type Rod End | ||
Bore Diameter 14mm | ||
Material Steel | ||
Dynamic Load Rating 17kN | ||
Static Load Rating 27.5kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 37mm | ||
Overall Width 19mm | ||
Standards/Approvals RoHS | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
The SKF Rod ends have an injection molded sliding layer of PTFE FRP between the housing and the inner ring. This sliding contact surface combination is maintenance-free. The male thread is available with a left (prefix SAL) or right-hand thread.
Long service life
Maintenance-free
Relatively insensitive to contaminants
Low coefficient of friction
Simple and ready-to-mount
Related links
- SKF M14 Female Steel Rod End, 14mm Bore Metric
- SKF M14 Male Steel Rod End Metric, 14mm Bore
- SKF M8 Female Steel Rod End, 8mm Bore Metric
- SKF M10 Female Steel Rod End, 10mm Bore Metric
- SKF M16 Female Steel Rod End, 16mm Bore Metric
- SKF M6 Female Steel Rod End, 6mm Bore Metric
- SKF M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
- SKF M14 Female Steel Rod End, 15mm Bore Metric
