SKF M24 x 2 Male Steel Rod End Metric, 25mm Bore
- RS Stock No.:
- 588-054
- Mfr. Part No.:
- SAKAC 25 M
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
MYR7,541.99
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR7,541.99 | MYR754.199 |
*price indicative
- RS Stock No.:
- 588-054
- Mfr. Part No.:
- SAKAC 25 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M24 x 2 Male | |
| Product Type | Rod End | |
| Bore Diameter | 25mm | |
| Material | Steel | |
| Dynamic Load Rating | 46.5kN | |
| Static Load Rating | 46.5kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 61mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M24 x 2 Male | ||
Product Type Rod End | ||
Bore Diameter 25mm | ||
Material Steel | ||
Dynamic Load Rating 46.5kN | ||
Static Load Rating 46.5kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 61mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel and bronze sliding contact surface combination. The bearing requires maintenance, sizes 6 and larger can be relubricated via a grease fitting in the housing and via the shank. The male thread is available with a left (prefix SAL) or right-hand thread.
Suitable where lubricant starvation might occur
Simple and ready-to-mount
Related links
- SKF M24 x 2 Male Steel Rod End Metric, 25mm Bore
- SKF M24 x 2 Female Steel Rod End, 25mm Bore Metric
- INA M24 x 2 Male Steel Rod End Metric, 25mm Bore
- Fluro M24 x 2 Male Galvanised Steel Rod End Metric, 25mm Bore
- Fluro M24 x 3 Male Galvanised Steel Rod End Metric, 25mm Bore
- Durbal M24 x 2 Forged Steel Rod End Metric, 25mm Bore
- SKF Steel Rod End Metric, 25mm Bore
- LDK Carbon Steel Rod End Metric, 25mm Bore
