SKF M14 Female Steel Rod End, 14mm Bore Metric
- RS Stock No.:
- 587-999
- Mfr. Part No.:
- SIKAC 14 M
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
MYR3,486.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,486.49 | MYR348.649 |
*price indicative
- RS Stock No.:
- 587-999
- Mfr. Part No.:
- SIKAC 14 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M14 Female | |
| Bore Diameter | 14mm | |
| Material | Steel | |
| Dynamic Load Rating | 17kN | |
| Static Load Rating | 20.4kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 37mm | |
| Overall Width | 19mm | |
| Standards/Approvals | RoHS | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M14 Female | ||
Bore Diameter 14mm | ||
Material Steel | ||
Dynamic Load Rating 17kN | ||
Static Load Rating 20.4kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 37mm | ||
Overall Width 19mm | ||
Standards/Approvals RoHS | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/bronze sliding contact surface combination. The bearing requires maintenance, and can be relubricated via a grease fitting in the housing and via the shank. The female thread with a right-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.
Suitable where lubricant starvation might occur
Simple and ready to mount
Easy to relubricate
Related links
- SKF M14 Female Steel Rod End, 14mm Bore Metric
- SKF M14 Male Steel Rod End Metric, 14mm Bore
- LDK M14 Female Carbon Steel Rod End, 14mm Bore Metric
- RS PRO M14 x 2 Female Steel Rod End, 14mm Bore Metric
- SKF M14 Female Steel Rod End, 15mm Bore Metric
- Igus M14 Female Igumid G Rod End, 14mm Bore Metric
- Fluro M14 x 1.5 Female Galvanised Steel Rod End, 14mm Bore Metric
- Fluro M14 x 2 Female Galvanised Steel Rod End, 14mm Bore Metric
