OnRobot Electric Robot Gripper
- RS Stock No.:
- 122-640
- Mfr. Part No.:
- GECKO-SP5-GRIPPER
- Manufacturer:
- OnRobot
Subtotal (1 unit)*
MYR7,103.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,103.28 |
*price indicative
- RS Stock No.:
- 122-640
- Mfr. Part No.:
- GECKO-SP5-GRIPPER
- Manufacturer:
- OnRobot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OnRobot | |
| Gripper Type | Electric | |
| Maximum Payload | 11kg | |
| Select all | ||
|---|---|---|
Brand OnRobot | ||
Gripper Type Electric | ||
Maximum Payload 11kg | ||
- COO (Country of Origin):
- DK
The Omron Gecko Gripper brings the innovative Gecko adhesive gripper technology to small-footprint applications that were previously impossible to automate. The gecko-inspired adhesive technology offers precise, no-mark gripping, even for perforated items such as circuit boards or for shiny surfaces, without the cleaning process. The compact, single-pad design allows easy workpiece accessibility, even in tight spaces. With no electronics or air supply needed, the Gecko Gripper is a cost-effective, true plug-and-play solution. Seamless integration with the robot of your choice. Gecko SP1 pad size 75 mm.
Requires no cables, electricity, air, or programming for cost-effective, plug-and-play performance
Innovative adhesive gripper for flat, smooth, or perforated objects automates tasks
No-mark gripping even for shiny surfaces - cleaning step is not requir
Innovative adhesive gripper for flat, smooth, or perforated objects automates tasks
No-mark gripping even for shiny surfaces - cleaning step is not requir
