RS PRO Cat6a 24 Port Patch Panel Shielded Black
- RS Stock No.:
- 834-604
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR600.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR600.02 |
*price indicative
- RS Stock No.:
- 834-604
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LAN Category | Cat6a | |
| Panel Type | Patch | |
| Product Type | Patch Panel | |
| Number of Ports | 24 | |
| Shield Type | Shielded | |
| Colour | Black | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LAN Category Cat6a | ||
Panel Type Patch | ||
Product Type Patch Panel | ||
Number of Ports 24 | ||
Shield Type Shielded | ||
Colour Black | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO single gang faceplate provides a robust solution for networking installations, designed to accommodate Cat6a modules. Its Compact design facilitates efficient connectivity in various environments while ensuring reliable performance.
Pre-assembled with tool-less Cat6a modules for straightforward installation
Compatible with standard 86mm x 86mm back boxes
Included screws and cable ties secure the module around cables effectively
Accommodates a range of cable diameters with an adjustable cable clamp
Shuttered design enhances safety and protects connections
Related links
- HellermannTyton Connectivity HTC Series Cat6, Cat6a 24 Port RJ45 Patch Panel Shielded 1 U Black
- Trendnet TC Series 24 Port Patch Panel Shielded 40 mm Black
- Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Grey
- HellermannTyton Connectivity HTC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- HellermannTyton Connectivity HTC Series Cat6a 48 Port Patch Panel Shielded 1 U Silver
- Trendnet TC Series 48 Port Patch Panel Shielded 86 mm Black
- TUK Limited SGF Series Cat6a 24 Port RJ45 Patch Panel STP 1 U Black, Silver
- TUK Limited FFK Series 24 Port Patch Panel FTP 1 U Black, Silver

