JST, FV5 Insulated Ring Terminal, M8 Stud Size 10 AWG 12 AWG Wire Size, Yellow

Subtotal (1 pack of 100 units)*

MYR116.70

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 09 November 2026
  • Plus 1,500 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +MYR1.167MYR116.70

*price indicative

RS Stock No.:
283-5926
Distrelec Article No.:
302-61-920
Mfr. Part No.:
FV5.5-8
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

FV5

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

8.4mm

Outer Ring Diameter

15mm

Minimum Wire Size AWG

10AWG

Maximum Wire Size AWG

12AWG

Overall Length

34.7mm

Stud Size

M8

Colour

Yellow

Contact Material

Copper

Thickness

1mm

Standards/Approvals

REACH, RoHS

Maximum Operating Temperature

75°C

COO (Country of Origin):
JP
The Ring Terminal is designed to meet user's electrical needs with precision and reliability. It is a versatile and efficient solution for various applications.

Precision-engineered to deliver consistent performance

Durable construction ensures long-lasting reliability

High efficiency for optimal power usage

Compact design for easy integration and space-saving

Low maintenance requirements for cost-effective operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy