JST Insulated Ring Terminal, M4 Stud Size 14 AWG 16 AWG Wire Size, Blue
- RS Stock No.:
- 283-5924
- Distrelec Article No.:
- 302-61-900
- Mfr. Part No.:
- FV2-4
- Manufacturer:
- JST
Subtotal (1 pack of 100 units)*
MYR42.60
FREE delivery for orders over RM 150.00
In Stock
- 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR0.426 | MYR42.60 |
*price indicative
- RS Stock No.:
- 283-5924
- Distrelec Article No.:
- 302-61-900
- Mfr. Part No.:
- FV2-4
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 8.5mm | |
| Inner Ring Diameter | 4.3mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Overall Length | 21mm | |
| Stud Size | M4 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Thickness | 800μm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 8.5mm | ||
Inner Ring Diameter 4.3mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 14AWG | ||
Overall Length 21mm | ||
Stud Size M4 | ||
Colour Blue | ||
Contact Material Copper | ||
Thickness 800μm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- JP
The solderless terminal is a vinyl-insulated ring tongue terminal with a brazed seam, designed for secure and reliable electrical connections in various applications. This high-quality terminal conforms to JIS C2805 standards and is suitable for use with American and Metric wire sizes. Its vinyl insulation provides excellent insulation properties and protection against electrical shock. With its compact and durable design, the is the ideal choice for professionals in need of a reliable and efficient terminal for their electrical projects.
Suitable for use with American and Metric wire sizes
Excellent insulation properties and protection against electrical shock
Compact and durable design for reliable and efficient electrical connections
Related links
- JST M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- JST Insulated Ring Terminal, 3.5 mm Stud Size 16 AWG 14 AWG Wire Size
- JST 8 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Phoenix Contact Insulated Ring Terminal Blue
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO Insulated Ring Terminal Blue
- MECATRACTION M4 Stud Size 18 AWG 14 AWG Wire Size, Blue
