Vogt Uninsulated Ring Terminal, M6 Stud Size 14 AWG 16 AWG Wire Size
- RS Stock No.:
- 283-5519
- Distrelec Article No.:
- 148-20-950
- Mfr. Part No.:
- 3523A
- Manufacturer:
- Vogt
Subtotal (1 pack of 100 units)*
MYR75.10
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR0.751 | MYR75.10 |
*price indicative
- RS Stock No.:
- 283-5519
- Distrelec Article No.:
- 148-20-950
- Mfr. Part No.:
- 3523A
- Manufacturer:
- Vogt
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogt | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 11mm | |
| Inner Ring Diameter | 6.5mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Overall Length | 16mm | |
| Stud Size | M6 | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 800μm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vogt | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 11mm | ||
Inner Ring Diameter 6.5mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 14AWG | ||
Overall Length 16mm | ||
Stud Size M6 | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 800μm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Vogt Uninsulated Ring Terminal, M4 Stud Size 14 AWG 16 AWG Wire Size
- Molex M6 Stud Size 14 AWG 16 AWG Wire Size, Blue
- NEMIQ M6 Stud Size 14 AWG 14 AWG Wire Size, Grey
- TE Connectivity M6 Stud Size 14 AWG 12 AWG Wire Size
- Phoenix Contact M6 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact Uninsulated Ring Terminal Red
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size
- JST M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
