MECATRACTION, C & CT Uninsulated Ring Terminal, 12 mm Stud Size
- RS Stock No.:
- 265-0315
- Mfr. Part No.:
- 50-12CT
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 50 units)*
MYR335.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 + | MYR6.701 | MYR335.05 |
*price indicative
- RS Stock No.:
- 265-0315
- Mfr. Part No.:
- 50-12CT
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | C & CT | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 9.2mm | |
| Outer Ring Diameter | 12.5mm | |
| Overall Length | 51mm | |
| Stud Size | 12 mm | |
| Contact Material | Copper | |
| Contact Plating | Electrolytic Tin Plated | |
| Thickness | 3mm | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series C & CT | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 9.2mm | ||
Outer Ring Diameter 12.5mm | ||
Overall Length 51mm | ||
Stud Size 12 mm | ||
Contact Material Copper | ||
Contact Plating Electrolytic Tin Plated | ||
Thickness 3mm | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction C & CT series copper tubular lug for 50 mm² conductor size & with electrolytic tin plating process.
Electrolytic tin plating process
Bell entry from 10 mm²
Related links
- MECATRACTION 12 mm Stud Size
- MECATRACTION 12 mm Stud Size 1 AWG Wire Size, Grey
- MECATRACTION 6 mm Stud Size
- MECATRACTION 8 mm Stud Size
- MECATRACTION 10 mm Stud Size
- MECATRACTION 12 mm Stud Size 3 AWG Wire Size, Grey
- MECATRACTION 12 mm Stud Size 0000 AWG Wire Size, Grey
- MECATRACTION 12 mm Stud Size 6 AWG Wire Size, Grey
