Molex, Compression Style Uninsulated Ring Terminal, M9 Stud Size 2 AWG Wire Size, Copper
- RS Stock No.:
- 264-9793
- Mfr. Part No.:
- 192210235
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
MYR700.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 400 | MYR7.00 | MYR700.00 |
| 500 + | MYR6.75 | MYR675.00 |
*price indicative
- RS Stock No.:
- 264-9793
- Mfr. Part No.:
- 192210235
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | Compression Style | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 10.94mm | |
| Inner Ring Diameter | 8.53mm | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 41.28mm | |
| Stud Size | M9 | |
| Colour | Copper | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 2.41mm | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series Compression Style | ||
Insulation Uninsulated | ||
Outer Ring Diameter 10.94mm | ||
Inner Ring Diameter 8.53mm | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 41.28mm | ||
Stud Size M9 | ||
Colour Copper | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 2.41mm | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex compression style ring tongue terminal for 2 AWG wire tin plated this battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments.
Net weight is 10.540/g
Termination interface style crimp or compression
Stud size is 3/8"
Related links
- Molex M9 Stud Size 2 AWG Wire Size, Copper
- Molex M9 Stud Size 0 AWG 4 AWG Wire Size, Copper
- Molex M9 Stud Size 4 AWG Wire Size, Copper
- Molex M9 Stud Size 0 AWG 3 AWG Wire Size, Copper
- Molex M8 Stud Size 2 AWG Wire Size, Copper
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size, Copper
- Molex M6 Stud Size 0 AWG 1 AWG Wire Size, Copper
- Molex M5 Stud Size 8 AWG Wire Size, Copper
