Molex, Compression Style Uninsulated Ring Terminal, M6 Stud Size 2 AWG 2 AWG Wire Size, Copper

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

MYR827.40

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Bag*
50 - 200MYR16.548MYR827.40
250 +MYR14.71MYR735.50

*price indicative

RS Stock No.:
264-9790
Mfr. Part No.:
192210234
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Compression Style

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

11.71mm

Outer Ring Diameter

14.51mm

Maximum Wire Size AWG

2AWG

Minimum Wire Size AWG

2AWG

Overall Length

52.37mm

Stud Size

M6

Colour

Copper

Contact Material

Copper

Contact Plating

Tin

Thickness

2.8mm

Standards/Approvals

UL E32244, CSA LR18689

COO (Country of Origin):
US
The Molex compression style ring tongue terminal for 2/0 AWG wire plated this battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments.

Net weight is 21.972/g

Termination interface style crimp or compression

Stud size is 1/4"

Related links