RS PRO Insulated Ring Terminal, 4.3 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 178-8667
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
MYR67.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,800 unit(s) shipping from 09 November 2026
- Plus 4,000 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 900 | MYR0.67 | MYR67.00 |
| 1000 - 1900 | MYR0.657 | MYR65.70 |
| 2000 - 4900 | MYR0.644 | MYR64.40 |
| 5000 - 24900 | MYR0.631 | MYR63.10 |
| 25000 + | MYR0.519 | MYR51.90 |
*price indicative
- RS Stock No.:
- 178-8667
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 9.5mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 26mm | |
| Stud Size | 4.3 mm | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 9.5mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 26mm | ||
Stud Size 4.3 mm | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The RS PRO Insulted ring has a outer ring diameter of 9.5mm and inner ring diameter of 4.3mm which comes with maximum 6mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with yellow in colour.
Stud Size 4.3mm
Colour Yellow
Contact Material Copper
Thickness 1mm
Overall Length 26mm

