TE Connectivity, 1577616 Partially Insulated Ring Terminal, M2.5 Stud Size 24 AWG 22 AWG Wire Size, Brown

N

Subtotal (1 unit)*

MYR14.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14.22

*price indicative

RS Stock No.:
906-204
Mfr. Part No.:
1577616-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1577616

Product Type

Ring Terminal

Insulation

Partially Insulated

Inner Ring Diameter

3.02mm

Outer Ring Diameter

5.54mm

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

22AWG

Overall Length

18.01mm

Stud Size

M2.5

Colour

Brown

Contact Plating

Nickel

Contact Material

Copper

Thickness

790μm

Standards/Approvals

RoHS

Maximum Wire Size mm²

0.4mm²

Minimum Wire Size mm²

0.2mm²

Minimum Operating Temperature

0°C

Maximum Operating Temperature

260°C

COO (Country of Origin):
IN
The TE Connectivity Ring Tongue Terminal delivers exceptional reliability in extreme environments. Engineered for heavy duty applications this premium component ensures secure electrical connections under intense thermal stress.

Premium PEEK insulation resists high temperatures

Durable nickel plating prevents corrosion

Securely fits 24 to 22 AWG wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy