TE Connectivity, 1577646 Partially Insulated Ring Terminal, M4 Stud Size 10 AWG Wire Size, Black

N

Subtotal (1 unit)*

MYR40.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR40.27

*price indicative

RS Stock No.:
906-190
Mfr. Part No.:
1577646-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1577646

Product Type

Ring Terminal

Insulation

Partially Insulated

Inner Ring Diameter

4.34mm

Outer Ring Diameter

9.52mm

Maximum Wire Size AWG

10AWG

Overall Length

28.43mm

Stud Size

M4

Colour

Black

Contact Plating

Nickel

Contact Material

Copper

Thickness

790μm

Standards/Approvals

RoHS

Maximum Operating Temperature

260°C

Minimum Operating Temperature

0°C

Maximum Wire Size mm²

5.26mm²

COO (Country of Origin):
IN
The TE Connectivity Ring Tongue Terminal delivers exceptional electrical connectivity in demanding environments. Built with a closed barrel and straight orientation, this robust component ensures a secure, permanent attachment for high-performance wiring applications.

Rated for operating temperatures from 0 to 260 °C

Premium nickel plating provides superior corrosion resistance

Straight design enables seamless alignment in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy