TE Connectivity, 1577638 Partially Insulated Ring Terminal, M3.5 Stud Size 14 AWG 12 AWG Wire Size, Beige
- RS Stock No.:
- 906-161
- Mfr. Part No.:
- 1577638-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
MYR18.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18.60 |
*price indicative
- RS Stock No.:
- 906-161
- Mfr. Part No.:
- 1577638-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 1577638 | |
| Insulation | Partially Insulated | |
| Outer Ring Diameter | 6.35mm | |
| Inner Ring Diameter | 3.68mm | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Overall Length | 19.03mm | |
| Stud Size | M3.5 | |
| Colour | Beige | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Minimum Wire Size mm² | 2.08mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Maximum Operating Temperature | 260°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 1577638 | ||
Insulation Partially Insulated | ||
Outer Ring Diameter 6.35mm | ||
Inner Ring Diameter 3.68mm | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 14AWG | ||
Overall Length 19.03mm | ||
Stud Size M3.5 | ||
Colour Beige | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Minimum Wire Size mm² 2.08mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Maximum Operating Temperature 260°C | ||
- COO (Country of Origin):
- IN
The TE Connectivity Ring Tongue Terminal delivers exceptional electrical connectivity in demanding environments. Built with a closed barrel and straight orientation, this robust component ensures a secure, permanent attachment for high-performance wiring applications.
Rated for operating temperatures from 0 to 260 °C
Premium nickel plating provides superior corrosion resistance
Straight design enables seamless alignment in tight spaces
Related links
- TE Connectivity 10 Stud Size 14 AWG 12 AWG Wire Size, Beige
- TE Connectivity 4 Stud Size 14 AWG 12 AWG Wire Size, Beige
- TE Connectivity M3.5 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity M3.5 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity M3.5 Stud Size 20 AWG Wire Size, Grey
- TE Connectivity M3.5 Stud Size 12 AWG 16 AWG Wire Size, Blue
- TE Connectivity M3.5 (#6) Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity (#6) M3.5 Stud Size 22 AWG 22 AWG Wire Size, Red
