TE Connectivity, 1577634 Partially Insulated Ring Terminal, 0.25 Stud Size 18 AWG 16 AWG Wire Size, Orange

N

Subtotal (1 unit)*

MYR15.47

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR15.47

*price indicative

RS Stock No.:
906-160
Mfr. Part No.:
1577634-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1577634

Product Type

Ring Terminal

Insulation

Partially Insulated

Inner Ring Diameter

6.74mm

Outer Ring Diameter

11.91mm

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

16AWG

Overall Length

28.38mm

Stud Size

0.25

Colour

Orange

Contact Plating

Nickel

Contact Material

Copper

Thickness

790μm

Standards/Approvals

RoHS

Maximum Wire Size mm²

1.31mm²

Maximum Operating Temperature

260°C

Minimum Operating Temperature

0°C

Minimum Wire Size mm²

0.823mm²

COO (Country of Origin):
IN
The TE Connectivity Ring Tongue Terminal delivers exceptional electrical connectivity in demanding environments. Built with a closed barrel and straight orientation, this robust component ensures a secure, permanent attachment for high-performance wiring applications.

Rated for operating temperatures from 0 to 260 °C

Premium nickel plating provides superior corrosion resistance

Straight design enables seamless alignment in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy