Molex, 19164 Insulated Ring Terminal, M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 814-816
- Mfr. Part No.:
- 19164-0310
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
MYR2,466.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR2,466.31 | MYR4.933 |
*price indicative
- RS Stock No.:
- 814-816
- Mfr. Part No.:
- 19164-0310
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19164 | |
| Insulation | Insulated | |
| Insulation Material | Heat-shrinkable Nylon | |
| Inner Ring Diameter | 3.71mm | |
| Outer Ring Diameter | 8.13mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 32.5mm | |
| Stud Size | M3.5 | |
| Colour | Blue | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | UL | |
| Minimum Wire Size mm² | 1.23mm² | |
| Maximum Wire Size mm² | 1.94mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19164 | ||
Insulation Insulated | ||
Insulation Material Heat-shrinkable Nylon | ||
Inner Ring Diameter 3.71mm | ||
Outer Ring Diameter 8.13mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 32.5mm | ||
Stud Size M3.5 | ||
Colour Blue | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals UL | ||
Minimum Wire Size mm² 1.23mm² | ||
Maximum Wire Size mm² 1.94mm² | ||
- COO (Country of Origin):
- US
The Molex ring tongue Terminal is designed for 16 to 14 AWG wire, providing a reliable connection for various electrical applications. Its robust construction ensures durability and minimal resistance in wiring setups.
Closed barrel type offers superior connection integrity
Constructed with low-halogen materials to meet environmental standards
Tin plating enhances conductivity while resisting corrosion
Designed for easy installation on both tape and reel packaging
Compatible with crimp tooling for efficient and effective assembly
Related links
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M9 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M3.5 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Phoenix Contact Insulated Ring Terminal Blue
- RS PRO Insulated Ring Terminal Blue
