Molex, 19075 Insulated Ring Terminal, M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 814-813
- Mfr. Part No.:
- 19075-0003
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-813
- Mfr. Part No.:
- 19075-0003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19075 | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Outer Ring Diameter | 9.5mm | |
| Inner Ring Diameter | 1.57mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 22.86mm | |
| Stud Size | M4 | |
| Colour | Red | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Thickness | 580μm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19075 | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Outer Ring Diameter 9.5mm | ||
Inner Ring Diameter 1.57mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 22.86mm | ||
Stud Size M4 | ||
Colour Red | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Thickness 580μm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Molex ring Terminal is designed for secure connections in electrical applications, catering specifically to 22 to 18 AWG wire and an M4 stud size. Its robust construction ensures reliable performance in demanding environments.
Closed barrel type design provides strong mechanical and electrical connection
Flammability rating of 94V-0 enhances safety in electrical applications
Made of PVC insulation, ensuring durability and protection against environmental factors
Mating material is tin-plated, promoting excellent conductivity and corrosion resistance
Related links
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
