TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, #4 Stud Size 22 AWG 16 AWG Wire Size

N

Subtotal (1 box of 20 units)*

MYR1,617.84

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,617.84MYR80.892

*price indicative

RS Stock No.:
796-733
Mfr. Part No.:
321884-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SOLISTRAND

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

3.02mm

Outer Ring Diameter

5.54mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

11.4mm

Stud Size

#4

Contact Material

Copper

Contact Plating

Gold

Thickness

790μm

Standards/Approvals

RoHS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

260°C

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue Terminal designed for efficient wire connections. This component serves to securely connect wires ranging from 22 to 16 AWG, offering reliability in various applications.

Closed barrel construction ensures secure wire attachment

Gold plating enhances conductivity and resistance to corrosion

Suitable for #4 stud connections, facilitating effective assembly

Operates efficiently within an extreme temperature range of 0 – 260 °C

Complies with stringent EU RoHS and ELV directives for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy