Klauke, Tubular cable lugs and connectors - stainless steel Non-insulated Lug, M8 Stud Size

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
794-073
Mfr. Part No.:
85V48
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Series

Tubular cable lugs and connectors - stainless steel

Product Type

Lug

Insulation

Non-insulated

Inner Ring Diameter

9mm

Outer Ring Diameter

17mm

Overall Length

35mm

Stud Size

M8

Contact Plating

Tin

Contact Material

Copper

Minimum Wire Size mm²

35mm²

Maximum Operating Temperature

400°C

Maximum Wire Size mm²

35mm²

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
SK
The Klauke Stainless steel tubular cable lug is designed for reliable electrical connections in various applications. This product accommodates cross-sectional areas from 4 to 6 mm², ensuring versatility in use.

Constructed from M 1.4571 stainless steel for durability

Surface finish is smooth and bright, with no visible defects

Maximum operating temperature of 400°C allows for extensive use

Compatible with standard crimping indent dies for convenience

Designed for use with specific battery hydraulic and hand tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy