Klauke, Tubular cable lugs and connectors - stainless steel Non-insulated Lug, M6 Stud Size
- RS Stock No.:
- 794-072
- Mfr. Part No.:
- 85V46
- Manufacturer:
- Klauke
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
MYR2,562.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,562.53 | MYR51.251 |
*price indicative
- RS Stock No.:
- 794-072
- Mfr. Part No.:
- 85V46
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Tubular cable lugs and connectors - stainless steel | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 17mm | |
| Inner Ring Diameter | 9mm | |
| Overall Length | 34mm | |
| Stud Size | M6 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 35mm² | |
| Minimum Wire Size mm² | 35mm² | |
| Maximum Operating Temperature | 400°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Tubular cable lugs and connectors - stainless steel | ||
Insulation Non-insulated | ||
Outer Ring Diameter 17mm | ||
Inner Ring Diameter 9mm | ||
Overall Length 34mm | ||
Stud Size M6 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 35mm² | ||
Minimum Wire Size mm² 35mm² | ||
Maximum Operating Temperature 400°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Cable lug is a high-quality, stainless steel component designed for reliable electrical connections. This Durable lug accommodates bolt sizes from M6 and is Ideal for various wiring applications requiring secure terminations.
Designed for cross-sections ranging from 6 mm²
Constructed from robust M 1.4571 stainless steel material
Smooth surface ensures improved reliability and performance
Withstands maximum temperatures of 400°C
Compatible with Series 13 crimping indent dies for versatility
