Klauke, Angled tubular cable lugs Non-insulated Lug, M12 Stud Size
- RS Stock No.:
- 794-066
- Mfr. Part No.:
- 47R12
- Manufacturer:
- Klauke
N
Subtotal (1 box of 25 units)*
MYR387.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR387.16 | MYR15.486 |
*price indicative
- RS Stock No.:
- 794-066
- Mfr. Part No.:
- 47R12
- Manufacturer:
- Klauke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Angled tubular cable lugs | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 12mm | |
| Outer Ring Diameter | 13mm | |
| Overall Length | 18mm | |
| Stud Size | M12 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/UL/DNV | |
| Maximum Operating Temperature | 120°C | |
| Maximum Wire Size mm² | 70mm² | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 70mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Angled tubular cable lugs | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Inner Ring Diameter 12mm | ||
Outer Ring Diameter 13mm | ||
Overall Length 18mm | ||
Stud Size M12 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC/UL/DNV | ||
Maximum Operating Temperature 120°C | ||
Maximum Wire Size mm² 70mm² | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 70mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Connector is designed for reliable electrical connections, utilising high-grade copper for optimal conductivity and performance across various applications. It suits multiple wire sizes, ensuring versatility in installation and usage.
Constructed from copper for enhanced conductivity and durability
Features galvanically tin-plated finish for corrosion resistance
Ideal for multi-strand round conductors as specified by VDE standards
Offers precise end processing for ease of cable introduction
Includes adjustment options for additional Visual inspection if required
