Klauke Uninsulated Ring Terminal, M10 Stud Size, Silver
- RS Stock No.:
- 794-065
- Mfr. Part No.:
- 47R1045
- Manufacturer:
- Klauke
N
Subtotal (1 box of 25 units)*
MYR404.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR404.58 | MYR16.183 |
*price indicative
- RS Stock No.:
- 794-065
- Mfr. Part No.:
- 47R1045
- Manufacturer:
- Klauke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 10.5mm | |
| Inner Ring Diameter | 12mm | |
| Overall Length | 16mm | |
| Stud Size | M10 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC | |
| Minimum Wire Size mm² | 70mm² | |
| Maximum Operating Temperature | 120°C | |
| Maximum Wire Size mm² | 70mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 10.5mm | ||
Inner Ring Diameter 12mm | ||
Overall Length 16mm | ||
Stud Size M10 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC | ||
Minimum Wire Size mm² 70mm² | ||
Maximum Operating Temperature 120°C | ||
Maximum Wire Size mm² 70mm² | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Angled tube cable lug offers a reliable connection solution for various applications. Its 45° angled construction simplifies installations while ensuring excellent conductivity and secure fitting.
Made from high-quality copper for optimal conductivity
Galvanised surface provides enhanced corrosion resistance
Designed for round conductors providing reliable connections
Precise dimensions facilitate easy cable insertion and handling
