Klauke, Angled tubular cable lugs Non-insulated Lug, M8 Stud Size

N

Subtotal (1 box of 25 units)*

MYR346.84

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR346.84MYR13.874

*price indicative

RS Stock No.:
794-062
Mfr. Part No.:
46R845
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Product Type

Lug

Series

Angled tubular cable lugs

Insulation

Non-insulated

Outer Ring Diameter

19mm

Inner Ring Diameter

10mm

Overall Length

14mm

Stud Size

M8

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

IEC/UL/DNV

Minimum Operating Temperature

-40°C

Maximum Wire Size mm²

50mm²

Maximum Operating Temperature

120°C

Minimum Wire Size mm²

50mm²

RoHS Status: Exempt

COO (Country of Origin):
SK
The Klauke Angled tubular cable lug is designed for reliable termination of multi stranded conductors where space constraints require angled connections.

Internal chamfer enables easy cable insertion

Flat contact surface ensures secure connection

45° angled design supports Compact installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy