Klauke, Tubular cable lugs and connectors - stainless steel Non-insulated Lug, M6 Stud Size

N

This image is representative of the product range

Subtotal (1 box of 100 units)*

MYR1,849.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,849.46MYR18.495

*price indicative

RS Stock No.:
793-970
Mfr. Part No.:
80V46
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Product Type

Lug

Series

Tubular cable lugs and connectors - stainless steel

Insulation

Non-insulated

Outer Ring Diameter

9.5mm

Inner Ring Diameter

3mm

Overall Length

19mm

Stud Size

M6

Contact Material

Copper

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Wire Size mm²

1.5mm²

Maximum Operating Temperature

400°C

Minimum Wire Size mm²

1.5mm²

RoHS Status: Exempt

COO (Country of Origin):
SK
The Klauke Stainless steel tubular cable lug is engineered for superior performance in electrical connections. Designed for cross-sections of 1.5 to 2.5 mm², it ensures reliable bolting up to M6 for secure and efficient installations.

Manufactured from high-quality stainless steel, offering excellent durability and corrosion resistance

Available for cross-sections of 1.5 to 2.5 mm², ensuring versatility in applications

Compatible with M6 bolts, allowing for robust and secure electrical connections

Standard crimping indent dies are suitable for optimal crimping and reliability in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy