Klauke, Angled tubular cable lugs Non-insulated Lug, M10 Stud Size
- RS Stock No.:
- 793-950
- Mfr. Part No.:
- 48R10
- Manufacturer:
- Klauke
N
This image is representative of the product range
Subtotal (1 box of 25 units)*
MYR455.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR455.13 | MYR18.205 |
*price indicative
- RS Stock No.:
- 793-950
- Mfr. Part No.:
- 48R10
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Angled tubular cable lugs | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 26mm | |
| Inner Ring Diameter | 13.5mm | |
| Overall Length | 17mm | |
| Stud Size | M10 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | IEC/UL/DNV | |
| Maximum Operating Temperature | 120°C | |
| Minimum Wire Size mm² | 95mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 95mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Angled tubular cable lugs | ||
Insulation Non-insulated | ||
Outer Ring Diameter 26mm | ||
Inner Ring Diameter 13.5mm | ||
Overall Length 17mm | ||
Stud Size M10 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals IEC/UL/DNV | ||
Maximum Operating Temperature 120°C | ||
Minimum Wire Size mm² 95mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 95mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Angled tubular cable lug is designed for reliable termination of multi stranded conductors where space constraints require angled connections.
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
45° angled design supports Compact installations
