Klauke, 369R10 Uninsulated Lug, M12 Stud Size, Silver

N

Subtotal (1 box of 5 units)*

MYR371.71

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR371.71MYR74.342

*price indicative

RS Stock No.:
793-936
Mfr. Part No.:
371R12
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Series

369R10

Product Type

Lug

Insulation

Uninsulated

Inner Ring Diameter

18.3mm

Outer Ring Diameter

30mm

Overall Length

105mm

Stud Size

M12

Colour

Silver

Contact Material

Aluminium

Contact Plating

Unplated

Standards/Approvals

DIN 46234

Maximum Wire Size mm²

240mm²

Maximum Operating Temperature

120°C

Minimum Wire Size mm²

185mm²

RoHS Status: Exempt

COO (Country of Origin):
CN
The Klauke Compression cable lug is designed for electrical connections in various applications. This product effectively accommodates wire sizes and ensures reliable, robust connections in demanding environments.

Constructed from E-Copper for enhanced conductivity and durability

Allows for cross sections of 185 mm² with exceptional weight specifications

Designed to operate efficiently up to a maximum temperature of 120°C

Compatible with standard crimping indent dies for versatile tool use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy