Molex, 19067 Insulated Ring Terminal, M12 Stud Size 2 AWG 2 AWG Wire Size

Subtotal (1 bag of 80 units)*

MYR1,621.86

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR1,621.86MYR20.273

*price indicative

RS Stock No.:
684-519
Mfr. Part No.:
19067-0090
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

19067

Insulation

Insulated

Maximum Wire Size AWG

2AWG

Minimum Wire Size AWG

2AWG

Stud Size

M12

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Molex NylaKrimp Funnel Entry Ring offers a reliable solution for connecting 2 AWG wires with a stud size of 1/2" (M12). Designed for durability and efficient conductivity this terminal ensures a secure crimp or compression interface making it an essential component for various electrical applications. With its nylon insulation and closed brazed barrel type it guarantees resilience against environmental factors while the tin plating enhances electrical performance. Active in the market this product's robust design is complemented by compliance with industry standards ensuring safety and reliability.

Constructed for 2 AWG wire compatibility which ensuring optimal integration in electrical systems

Closed brazed barrel design enhances connection strength providing a secure fit

Nylon insulation promotes long-lasting performance resistant to wear and environmental impact

Tin plating on mating surfaces optimises conductivity and reduces oxidation

Lightweight at 22.066 grams for easy installation without compromising structural integrity

Crimp or compression termination interface simplifies installation processes

Offers compliance with rigorous industry standards including EU RoHS and REACH demonstrating commitment to safety

Minimal packaging type reduces environmental footprint and enhances handling efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy