RS PRO Insulated Crimp Terminal, M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow

N
Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 20 units)*

MYR238.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • 86 unit(s) shipping from 01 February 2027
  • Plus 50 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4MYR238.93MYR11.947-
5 +MYR219.83MYR10.9927%

*price indicative

RS Stock No.:
677-147
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Terminal

Series

RS PRO

Insulation

Insulated

Insulation Material

Polyvinyl Chloride

Inner Ring Diameter

8.4mm

Outer Ring Diameter

15mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

35mm

Stud Size

M8

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

1mm

Standards/Approvals

UL

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Maximum Operating Temperature

75°C

The RS Pro Double Crimp Ring comes in yellow color and ensure reliable and safe electrical connections with our high-quality insulated double copper sleeve terminals. These terminals provide superior conductivity feature a protective tin plating to resist corrosion. The Durable insulation adds an extra layer of safety, preventing short circuits and ensuring long-lasting performance. Their dual-grip design provides a secure hold, even under high vibration, making them Ideal for demanding applications.

High conductivity

Corrosion resistant

Vinyl insulated

Vibration resistant

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy