Phoenix Contact, C-RC 6/M12 Uninsulated Ring Terminal, M12 Stud Size 14 AWG 10 AWG Wire Size, Silver
- RS Stock No.:
- 535-416
- Mfr. Part No.:
- 3240088
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR144.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR144.69 | MYR2.894 |
*price indicative
- RS Stock No.:
- 535-416
- Mfr. Part No.:
- 3240088
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC 6/M12 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 13mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Stud Size | M12 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC 6/M12 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 13mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 14AWG | ||
Stud Size M12 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is expertly designed for efficient connection in electrical applications. This non-insulated ring cable lug facilitates a secure fit for conductors ranging from 2.6 to 6 mm², making it a versatile choice for various industrial demands. Constructed from high-quality tin-plated electrolytic copper, it provides maximum protection against corrosion while ensuring superior conductivity. Tailored for compatibility with M12 connectors, this ring lug is ideal for automation systems, control cabinets, and other electronic devices where reliability is paramount. The robust construction ensures optimal crimping and conductor pull-out values, delivering peace of mind in crucial application scenarios.
Optimal conductor pull-out values due to hard-soldered press zone technology
Accommodates a range of conductor sizes, ensuring versatile application use
Engineered for maximum operational efficiency in high-temperature environments
Excellent resistance to corrosion for extended product life
Related links
- Phoenix Contact M12 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M4 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 6 AWG 6 AWG Wire Size, Silver
