Molex, 19203 Ring Terminal 12 AWG 10 AWG Wire Size

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR53.04

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 4MYR53.04MYR10.608
5 - 9MYR48.79MYR9.758
10 +MYR44.03MYR8.806

*price indicative

RS Stock No.:
534-380
Distrelec Article No.:
304-54-687
Mfr. Part No.:
192030113
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

19203

Product Type

Ring Terminal

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Standards/Approvals

CSA, UL

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy