Phoenix Contact, C-RCI Crimp Spade Connector, Yellow
- RS Stock No.:
- 133-698
- Mfr. Part No.:
- 1200338
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-698
- Mfr. Part No.:
- 1200338
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RCI | |
| Product Type | Crimp Spade Connector | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RCI | ||
Product Type Crimp Spade Connector | ||
Colour Yellow | ||
- COO (Country of Origin):
- TW
The Phoenix Contact ring cable lug is designed to provide a secure and reliable connection for your electrical cables. This connector is not only functional but also visually appealing.
Yellow color adds a touch of style to your electrical setup
V2 flammability rating
Related links
- Phoenix Contact Blue
- Phoenix Contact M6 Stud Size, Yellow
- Phoenix Contact M8 Stud Size, Yellow
- Phoenix Contact M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Phoenix Contact M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Phoenix Contact M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- Phoenix Contact M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
