Wurth Elektronik Ribbon Cable, 10, 1 mm Pitch, 500 mm Length
- RS Stock No.:
- 230-1814
- Distrelec Article No.:
- 302-22-643
- Mfr. Part No.:
- 686610225001
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
MYR33.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 145 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR33.50 | - |
| 10 + | MYR31.26 | 6% |
*price indicative
- RS Stock No.:
- 230-1814
- Distrelec Article No.:
- 302-22-643
- Mfr. Part No.:
- 686610225001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Jacket Material | Polyethylene Terephthalate | |
| Cable Length | 500mm | |
| Standards/Approvals | UL, RoHS | |
| Jacket Colour | White | |
| Number of Conductors | 10 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Jacket Material Polyethylene Terephthalate | ||
Cable Length 500mm | ||
Standards/Approvals UL, RoHS | ||
Jacket Colour White | ||
Number of Conductors 10 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-FFC folding flat flexible cable is achieving secure, lightweight, low profile, high density space saving board to board connections. It has lightweight and have a high flexibility rating with a flexing test of 180° >20 times. A blu
Operating temperature -30 up to +105 °C
Durability 20 mating cycles
Contact resistance 20 mΩ
Flammability rating according to UL SUB.758
Related links
- Wurth Elektronik Ribbon Cable 1 mm Pitch, 500 mm Length
- Wurth Elektronik Ribbon Cable 1 mm Pitch, 500 mm Length
- Wurth Elektronik Ribbon Cable 1 mm Pitch, 500 mm Length
- Wurth Elektronik Ribbon Cable 1 mm Pitch, 500 mm Length
- Wurth Elektronik Ribbon Cable 1 mm Pitch, 500 mm Length
- Wurth Elektronik Ribbon Cable 1 mm Pitch, 200 mm Length
- Wurth Elektronik Ribbon Cable 1 mm Pitch, 350 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 1 mm Pitch, 500 mm Length
