Molex 98266 Series, Flat Ribbon Ribbon Cable, 30 mm Length, 24, Type A to Type A
- RS Stock No.:
- 219-3627
- Mfr. Part No.:
- 982660249
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR69.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR153.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | MYR30.60 | MYR153.00 | - |
| 50 - 120 | MYR29.212 | MYR146.06 | MYR69.40 |
| 125 + | MYR28.562 | MYR142.81 | MYR254.75 |
*price indicative
- RS Stock No.:
- 219-3627
- Mfr. Part No.:
- 982660249
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 24 | |
| Number of Contacts B | 24 | |
| Series | 98266 | |
| Cable Length | 30mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 24 | ||
Number of Contacts B 24 | ||
Series 98266 | ||
Cable Length 30mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, 24-Way, 0.5mm Pitch - 982660249
This high quality Molex ribbon cable is a versatile solution for various applications in automation, electronics, electrical, and mechanical industries. With a 24 way design and a 0.5mm pitch, this flexible flat cable offers reliable connectivity for your projects.
Features & Benefits
• Highly durable constructed with premium materials to ensure long lasting performance
• Flexible design allows for easy installation and routing in tight spaces
• Efficient connectivity provides a seamless connection for enhanced functionality
• High traffic compatibility ideal for applications requiring frequent plugging and unplugging
Applications
• Used for creating custom cable assemblies in automation systems
• Perfect for connecting electronic components in circuit boards
• Ideal for internal wiring in electrical devices and machinery
Can it withstand high temperatures?
Yes, the Molex ribbon cable is designed to operate in a temperature range of -40°C to +105°C.
Will it work with different contact layouts?
The cable supports a Type A (same side) contact layout for versatile connectivity options.
Is it suitable for high-traffic applications?
Yes, the cable is built to handle frequent plugging and unplugging without compromising performance.
Related links
- Molex 98266 Series 30 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 30 mm Length Type A to Type A
- Molex 98266 Series 30 mm Length Type A to Type A
- Molex 98266 Series 30 mm Length Type A to Type A
- Molex 98266 Series 30 mm Length Type A to Type A
