Molex 92315 Series, Ribbon Flat/Ribbon Cable, 0.3 m Length, 3, Female to Female
- RS Stock No.:
- 815-347
- Mfr. Part No.:
- 92315-0630
- Manufacturer:
- Molex
N
Subtotal (1 pack of 200 units)*
MYR1,734.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,734.68 | MYR8.673 |
*price indicative
- RS Stock No.:
- 815-347
- Mfr. Part No.:
- 92315-0630
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Flat/Ribbon Cable | |
| Connector Type A | Female | |
| Cable Type | Ribbon | |
| Connector Type B | Female | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Jacket Material | Polyester | |
| Series | 92315 | |
| Cable Length | 0.3m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Flat/Ribbon Cable | ||
Connector Type A Female | ||
Cable Type Ribbon | ||
Connector Type B Female | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Jacket Material Polyester | ||
Series 92315 | ||
Cable Length 0.3m | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- MY
The Molex cable assembly is designed for power and signal transmission, featuring a Compact 0.30m length and robust design for reliable connectivity.
Active status ensures availability for immediate use
Dual-ended connectors allow for versatile applications
Tin plating enhances corrosion resistance and electrical performance
Natural resin colour provides a professional aesthetic
Six circuits optimise data and power distribution
Compatibility with various Picoflex headers supports expansive system integration
