Molex 15366 Series Flexible Cable, 10, 500 μm Pitch, 51 mm Length

N

Subtotal (1 bag of 50 units)*

MYR1,606.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR1,606.12MYR32.122

*price indicative

RS Stock No.:
787-967
Mfr. Part No.:
15366-0097
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Flexible Cable

Pitch

500μm

Series

15366

Cable Length

51mm

Standards/Approvals

IEC-62474

Jacket Colour

Grey

Number of Conductors

10

COO (Country of Origin):
CN
The Molex flat-flexible cable is designed for versatile connection applications, allowing for efficient data transfer in constrained spaces. Its reliable performance optimises connectivity for a range of electronic devices.

Provides a Compact solution for interconnectivity without sacrificing performance

Engineered for high-speed signal integrity to support Advanced data rates

Suitable for varying applications, ensuring compatibility across different sectors

Manufactured with Durable materials for extended operational life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy